help desk software

102MX-4

Schneider Electric-Legacy Relays

Reed Relay - SPST-NO - 24VDC - 6 Pin PC Mount.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
102MX-4
Alias/AKA:
W102MX-4
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The W102MX-4 is reed relay with epoxy sealed enclosure. Dimensions of this relay are: .75 in x 2.65 in x .65 in.
Search Keywords:
102MX4

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 414
Can Ship immediately
Factory Lead-Time
9 Weeks
Tools/3D Models