help desk software
DATA SHEET

104MPCX-149

Schneider Electric-Legacy Relays

Miniature Reed Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
104MPCX-149
Alias/AKA:
W104MPCX-149
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
4 VA
Terminal Type:
PC Pin
Mounting:
Through Hole
Miniature Reed Relay
Search Keywords:
104MPCX149
IN STOCK: 0
Factory Lead-Time
9 Weeks
Tools/3D Models
Product Guides