117SIP-1
Schneider Electric-Legacy RelaysReed Relays 5VDC 500Ohm 0.5A SPST-NO (19x7.36x7.36)mm THT Dry
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
117SIP-1
Alias/AKA:
W117SIP-1
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
120 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
N/A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 VA
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
Reed Relays 5VDC 500Ohm 0.5A SPST-NO (19x7.36x7.36)mm THT Dry
Search Keywords:
117SIP1
This product is discontinued, but still in stock
IN STOCK:
1,049
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$9.17
$91.700
30
$6.28
$188.400
50
$6.19
$309.500
100
$5.99
$599.000
250
$5.23
$1,307.500
500
$4.41
$2,205.000
1,000
+
$4.29
$4,290.000
Product Guides