help desk software
DATA SHEET

117SIP-18

Schneider Electric-Legacy Relays

Reed Relays 5VDC 500Ohm 0.5A SPST-NC (19x7.36x7.36)mm THT Dry .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
117SIP-18
Alias/AKA:
W117SIP-18
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NC
Maximum AC Switching Voltage:
120 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
N/A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 VA
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
The Magnecraft / Schneider Electric 117SIP-18 Reed Relays are compact and durable electronic switches that are commonly used in various industrial applications. These relays feature a low power consumption of 5VDC and a resistance of 500 Ohm, making them ideal for low voltage circuitry. With a maximum current rating of 0.5A, they can easily handle small to moderate loads. The SPST-NC (Single Pole Single Throw - Normally Closed) configuration ensures reliable and precise switching between two positions. Measuring at a compact size of 19x7.36x7.36mm, these Through-Hole (THT) mounted relays offer easy and secure installation on circuit boards. Designed with dry contacts, they provide effective isolation between the control and load circuits. With their exceptional performance and compact design, the 117SIP-18 Reed Relays are an excellent choice for various automation, telecommunications, and control applications.
Search Keywords:
117SIP18
  This product is discontinued, but still in stock
IN STOCK: 868
Can Ship immediately
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$10.44
$104.400
30
$7.14
$214.200
50
$7.03
$351.500
100
$6.81
$681.000
250
$5.69
$1,422.500
500
$5.01
$2,505.000
1,000 +
$4.87
$4,870.000
Tools/3D Models