171DIP-15
Schneider Electric-Legacy RelaysReed Relays 24VDC 2.2KOhm 0.5A SPST-NC (19x7.62x7.49)mm THT Dry
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
171DIP-15
Alias/AKA:
W171DIP-15
RoHS:
Yes
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NC
Maximum AC Switching Voltage:
60 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
N/A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 VA
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 24VDC 2.2KOhm 0.5A SPST-NC (19x7.62x7.49)mm THT Dry
Search Keywords:
171DIP15
This product is discontinued, but still in stock
IN STOCK:
363
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$7.936
$39.680
25
$4.834
$120.850
100
$4.311
$431.100
250
$4.013
$1,003.250
500
$2.772
$1,386.000
1,000
$2.680
$2,680.000
2,500
$2.593
$6,482.500
5,000
+
$2.551
$12,755.000
Product Guides