help desk software
DATA SHEET

172DIP-4

Schneider Electric-Legacy Relays

Reed Relays 24VDC 2.2KOhm 0.5ADC/0.25AAC SPDT (19x7.62x7.49)mm THT Dry

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
172DIP-4
Alias/AKA:
W172DIP-4
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
60 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
N/A
Maximum Switching Current:
0.5DC/0.25AC A
Maximum Switching Power:
4 VA
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 24VDC 2.2KOhm 0.5ADC/0.25AAC SPDT (19x7.62x7.49)mm THT Dry
Search Keywords:
172DIP4
   This product has been discontinued by the supplier
Minimum Order:
5
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models