199AX-10
Schneider Electric-Legacy Relaysheavy duty power relays, open type .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
199AX-10
Alias/AKA:
W199AX-10
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Maximum Current Rating:
40 A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
The Magnecraft / Schneider Electric 199AX-10 is a heavy-duty power relay designed for demanding industrial applications. This open type relay offers high-performance switching capabilities and rugged construction to ensure reliable operation in harsh environments. With a compact design and versatile mounting options, this relay is ideal for a wide range of power control and automation applications. Its robust design features durable contacts capable of handling high electrical loads, making it suitable for use in demanding applications such as motor control, heating and ventilation systems, and industrial machinery. Trust in the exceptional quality and performance of the Magnecraft / Schneider Electric 199AX-10 for your heavy-duty power relay needs.
Search Keywords:
199AX10
IN STOCK:
85
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$81.46
$81.460
5
$66.41
$332.050
10
$57.18
$571.800
30
$54.11
$1,623.300
50
$52.09
$2,604.500
100
$50.45
$5,045.000
250
+
$49.94
$12,485.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IEGH666-28642-035-V
Circuit Breaker Magnetic (Hydraulic Delay) - 20A - 250VAC - 3 Pole - Lever - Panel Mount.
3296W-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin ...
3541H-1-102L
Rotary Potentiometer - 1K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...