help desk software
DATA SHEET

199AX-21

Schneider Electric-Legacy Relays

Power Relay - DPST-NO - 40A - 208VAC Coil - SE Relays - Open Type.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
199AX-21
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The 199AX-21 open type, heavy duty power relay offers high-capacity switching with high dielectric strength. High-power contacts rated of 40A resistive and 2hp at 120VAC to 600 VAC, input coil voltage 208VAC with DPST-NO silver alloy contact configuration
Search Keywords:
199AX21
IN STOCK: 142
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$50.87
$50.870
5
$45.97
$229.850
10
$43.85
$438.500
25
$42.53
$1,063.250
50
$40.70
$2,035.000
100
$39.56
$3,956.000
250 +
$38.48
$9,620.000
Tools/3D Models