199AX-9
Schneider Electric-Legacy RelaysElectromechanical Relay 120VAC 40A DPST-NO (63.6x63.2x49.6)mm Power Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
199AX-9
Alias/AKA:
W199AX-9
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Maximum Current Rating:
40 A
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 55 °C
The 199AX-9 Electromechanical Relay by Magnecraft / Schneider Electric is a high-quality power relay designed to provide reliable switching performance. This DPST-NO (Double-Pole Single-Throw Normally Open) relay operates at 120VAC and delivers a maximum current carrying capacity of 40A. Its compact size of 63.6 x 63.2 x 49.6mm allows for convenient installation in various applications. The 199AX-9 relay is engineered to offer robust performance and long-lasting durability, making it an ideal choice for demanding industrial and commercial electrical systems.
Search Keywords:
199AX9
IN STOCK:
0
On Order:
500
can ship 1/17/25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$81.38
$81.380
5
$57.44
$287.200
10
$48.71
$487.100
30
$45.93
$1,377.900
50
$42.49
$2,124.500
100
$41.21
$4,121.000
250
+
$40.80
$10,200.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
PRD-11AH0-120
Power Relay - DPDT (2 Form C) - 120VAC Coil - 20A Contact - 125VDC Switching - Non Latchin...
V7-9W1AE9-048
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A...
LY2FAC220240
Power Relay 220/240VAC 10A DPDT(44x22.5x41.9)mm Flange
10PCV2450
SOLID STATE RELAY 48-660 V - Prop.Contr.SSR 240Vac/50A 2-10Vdc
SFD66T30K391B-F
Cap Film 30uF 660VAC PP 10% (92.96 X 50.04 X 99.31mm) Bracket Mount Aluminum Oval Can 70Â...