199BX-13
Schneider Electric-Legacy RelaysElectromechanical Relay 24VDC 290Ohm 40A DPDT (63.5x79.2x64.26)mm Power Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
199BX-13
Alias/AKA:
W199BX-13
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
40 A
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
The Magnecraft / Schneider Electric 199BX-13 is a high-performance electromechanical relay designed to provide reliable control in industrial and commercial applications. With a coil voltage of 24VDC and a resistance of 290 Ohm, this powerful DPDT (double-pole, double-throw) relay can handle a maximum current of 40A. Featuring a compact design with dimensions of (63.5x79.2x64.26)mm, this power relay offers a space-saving solution without compromising on performance. It is built with sturdy materials and advanced technology to ensure long-lasting durability and efficient operation.The 199BX-13 relay is suitable for a wide range of applications, including motor controls, lighting systems, heating and ventilation equipment, and power distribution units. It provides a reliable and efficient switching solution, allowing for seamless control of various electrical circuits.Overall, the Magnecraft / Schneider Electric 199BX-13 electromechanical relay is a versatile and high-quality component that offers precise control and reliable performance in demanding industrial and commercial environments.
Search Keywords:
199BX13
IN STOCK:
229
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$65.29
$65.290
5
$64.64
$323.200
10
$53.50
$535.000
30
$52.05
$1,561.500
50
$49.47
$2,473.500
100
$48.30
$4,830.000
250
+
$47.82
$11,955.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5SJ4110-7HG40
Circuit Breaker Miniature 1Pole 10A 240VAC 60VDC
W199X-12
Electromechanical Relay 12VDC 70Ohm 40A DPDT (63.5x79.2x58.67)mm Power Relay
NDR-480-24
AC/DC Single output Industrial DIN rail power supply - Output 24Vdc at 20A - 480W - metal ...
120-901
Contactor - 100 A - Flange - 12 VDC - SPST-NO - 1 Pole.