199DBX-16
Schneider Electric-Legacy RelaysElectromechanical Relay 48VDC 1.2KOhm 40A SPST-NO-DM (63.6x63.2x50.3)mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
199DBX-16
Alias/AKA:
W199DBX-16
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPST-NO-DM
Maximum Current Rating:
40 A
Mounting:
N/A
Termination Style:
N/A
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 55 °C
The Magnecraft / Schneider Electric part 199DBX-16 is a high-quality electromechanical relay designed to handle demanding applications. It operates at 48VDC and has a coil resistance of 1.2KOhm, making it extremely efficient and reliable. This SPST-NO-DM (single pole, single throw - normally open - double make) relay has a large contact rating of 40A, allowing it to handle heavy currents with ease. With compact dimensions of 63.6x63.2x50.3mm, this relay can be easily integrated into various systems or circuit boards. Trust the Magnecraft / Schneider Electric 199DBX-16 for excellent performance and durability in your electrical projects.
Search Keywords:
199DBX16
IN STOCK:
104
Ships today, if you order in
Manufacturer Stock:
220
can ship
8/12/24
Factory Lead-Time
18 Weeks
can ship
12/3/24
Quantity
Unit Price
Ext. Price
1
$68.21
$68.210
5
$67.54
$337.700
10
$61.06
$610.600
30
$57.05
$1,711.500
50
$56.77
$2,838.500
100
$56.48
$5,648.000
250
+
$56.20
$14,050.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
20239-83
Power Relay 120VAC 30A SPDT (( 63.5mm 63.5mm 55.88mm))
MPG106F
Switch Push Button SPDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loo...
17250-BLK-B1
Cable Assembly AC Power 2.29m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
AFB0612EH-A
DC Fan Axial Ball Bearing 12V 4V to 13.8V 38.35CFM 46.5dB (60 X 60 X 25.4mm)
24-6040-0018
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 0.64mm (0.025in) - 1 lb Spool