help desk software
DATA SHEET

250ML2CPX-6

Schneider Electric-Legacy Relays

Electromechanical Relay 12VDC 88Ohm 16A DPDT (34.42x34.925)mm Socket Magnetic Latching Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
250ML2CPX-6
Alias/AKA:
W250ML2CPX-6
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Maximum Current Rating:
16 A
Contact Arrangement:
DPDT
DC Coil Voltage:
12 V
AC Coil Voltage:
N/A
Maximum DC Voltage Rating:
28 V
Maximum AC Voltage Rating:
240 V
Termination Style:
11-Pin Circular Plug
Led Indicator:
No
Mounting:
Socket
Electromechanical Relay 12VDC 88Ohm 16A DPDT (34.42x34.925)mm Socket Magnetic Latching Relay
Search Keywords:
250ML2CPX6
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.298
$28.298
10
$22.857
$228.570
30
$15.920
$477.600
50
$15.195
$759.750
100
$14.323
$1,432.300
250
$13.069
$3,267.250
500 +
$11.198
$5,599.000
Tools/3D Models