276AXXH-24D
Schneider Electric-Legacy RelaysElectromechanical Relay 24VDC 2.88KOhm 10A SPST-NO (20.5x12.7x10)mm THT Power Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
276AXXH-24D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
10 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
2.88 KOhm
The MAGNECRAFT / SCHNEIDER ELECTRIC 276AXXH-24D is an electromechanical relay designed for power applications. This relay operates at 24VDC with a contact resistance of 2.88KOhm and a maximum current rating of 10A. It features a single-pole, single-throw normally open configuration and has a compact size of 20.5x12.7x10mm, making it suitable for through-hole mounting. This reliable and durable THT power relay is ideal for various industrial and commercial electrical applications.
Search Keywords:
276AXXH24D
IN STOCK:
68
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
2
$18.54
$37.080
5
$17.33
$86.650
10
$16.20
$162.000
25
$14.89
$372.250
50
$14.09
$704.500
100
$13.55
$1,355.000
250
+
$13.21
$3,302.500
Product Guides
CUSTOMERS
ALSO BOUGHT
ADF0604
Switch DIP OFF ON SPST 6 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole
ADF0804
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
67PR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 11.11 X 5.16mm) Pin ...
3296W-1-104LF
Trimmer Potentiometer - 100K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin...
3296W-1-503LF
Trimmer Potentiometer - 50K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin ...