276XAXH-24D
Schneider Electric-Legacy RelaysElectromechanical Relay 24VDC 2.88KOhm 7A SPDT (20.5x12.7x10)mm THT Power Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
276XAXH-24D
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
7 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
2.88 KOhm
The Magnecraft / Schneider Electric 276XAXH-24D is a highly efficient and reliable electromechanical relay designed for various industrial applications. This power relay operates at 24VDC with a contact resistance of 2.88KOhm and can handle a current of up to 7A. With its single-pole, double-throw (SPDT) configuration, it offers versatile switching options. The compact dimensions of 20.5x12.7x10mm make it easy to integrate into space-constrained systems. Featuring through-hole technology (THT), this relay ensures effortless PCB mounting. Trust in the quality and performance of the Magnecraft / Schneider Electric 276XAXH-24D for all your demanding power relay needs.
Search Keywords:
276XAXH24D
IN STOCK:
317
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10
$16.23
$162.300
30
$14.58
$437.400
50
$14.27
$713.500
100
$13.97
$1,397.000
250
$13.83
$3,457.500
500
$13.69
$6,845.000
1,000
+
$13.56
$13,560.000
Product Guides