283XXC1-24D
Schneider Electric-Legacy RelaysElectromechanical Relay 24VDC 470Ohm 16A SPDT Flange Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
283XXC1-24D
Alias/AKA:
W283XXC1-24D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
Coil Resistance:
470 Ohm
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 24VDC 470Ohm 16A SPDT Flange Power Relay
Search Keywords:
283XXC124D
This product is not in stock and cannot be back-ordered
Product Guides