300XBXC1-120A
Schneider Electric-Legacy RelaysElectromechanical Relay 110/120VAC 1.27KOhm 30A DPDT (38.89x35.72x73.06)mm Flange Power Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
300XBXC1-120A
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
30 A
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
The Magnecraft / Schneider Electric part 300XBXC1-120A is a versatile electromechanical relay designed for various applications. It operates on a voltage of 110/120VAC and has a resistance of 1.27KOhm. With a double-pole double-throw (DPDT) configuration, this power relay can handle a current of up to 30A. Featuring a compact design, the relay has a flange for secure mounting and measures approximately 38.89x35.72x73.06mm. This makes it suitable for installations where space is limited. Reliable and efficient, the 300XBXC1-120A is a high-quality relay that can be used in a wide range of electrical control systems, industrial equipment, and automation applications.
Search Keywords:
300XBXC1120A
IN STOCK:
1,141
Ships today, if you order in
On Order:
1,571
can ship 12/26/24
500
can ship 1/27/25
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$44.47
$44.470
5
$42.35
$211.750
10
$36.71
$367.100
30
$36.16
$1,084.800
50
$34.86
$1,743.000
100
$32.78
$3,278.000
250
+
$32.29
$8,072.500
Product Guides
CUSTOMERS
ALSO BOUGHT
300XBXC1-24A
Electromechanical Relay 24VAC 54Ohm 30A DPDT (38.89x35.72x73.06)mm Flange Power Relay
IEL111-1-61-30.0-01-V
Circuit Breaker, Hydraulic, Magnetic, 3 Pole, IEL Series | Sensata - Airpax IEL111-1-61-30...
KRPA-14DG-110
Power Relay 110VDC 10A 3PDT(35.7x35.7x50.8)mm Socket
24001-04N
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 1A 220VAC 115VDC
8-35109-1
TERMINAL,PIDG R 12-10 10