help desk software
DATA SHEET

300XBXC1-24A

Schneider Electric-Legacy Relays

Electromechanical Relay 24VAC 54Ohm 30A DPDT (38.89x35.72x73.06)mm Flange Power Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
300XBXC1-24A
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
30 A
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Electromechanical Relay 24VAC 54Ohm 30A DPDT (38.89x35.72x73.06)mm Flange Power Relay
Search Keywords:
300XBXC124A
IN STOCK: 233
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$71.91
$71.910
5
$58.62
$293.100
10
$54.05
$540.500
30
$50.41
$1,512.300
50
$47.60
$2,380.000
100
$44.80
$4,480.000
250 +
$44.35
$11,087.500
Tools/3D Models