303XBXC4-24D
Schneider Electric-Legacy RelaysElectromechanical Relay 24VDC 300Ohm 30A DPDT (38.8x35.5x73.8)mm Flange Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
303XBXC4-24D
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
30 A
Mounting:
Flange Mount
Termination Style:
0.25Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 65 °C
Life Cycle:
Discontinued
Electromechanical Relay 24VDC 300Ohm 30A DPDT (38.8x35.5x73.8)mm Flange Power Relay
Search Keywords:
303XBXC424D
This product is discontinued, but still in stock
IN STOCK:
61
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$121.01
$121.010
25
$17.81
$445.250
50
$16.62
$831.000
100
$15.65
$1,565.000
250
+
$15.44
$3,860.000
Product Guides