388JXBXCM-240A
Schneider Electric-Legacy RelaysElectromechanical Relay 220/240VAC 9.1KOhm 20A DPDT (38.8x35.5)mm Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
388JXBXCM-240A
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
220,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
20 A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-30 to 65 °C
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 220/240VAC 9.1KOhm 20A DPDT (38.8x35.5)mm Plug-In General Purpose Relay
Search Keywords:
388JXBXCM240A
This product is not in stock and cannot be back-ordered
Product Guides