389CX-3
Schneider Electric-Legacy RelaysElectromechanical Relay 24VDC 400Ohm 25A SPDT (38.8x35.5x73.8)mm Flange Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
389CX-3
Alias/AKA:
W389CX-3
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
25 A
Mounting:
Flange Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 24VDC 400Ohm 25A SPDT (38.8x35.5x73.8)mm Flange Power Relay
Search Keywords:
389CX3
This product is not in stock and cannot be back-ordered
Product Guides