help desk software

389CX-8

Schneider Electric-Legacy Relays

Electromechanical Relay 24VDC 400Ohm 13ADC/25AAC DPDT (73.82x38.89x35.72)mm Flange Power Relay

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
389CX-8
RoHS:
Yes
HTS:
8536410050
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
25 A
Mounting:
Flange Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-30 to 50 °C
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 24VDC 400Ohm 13ADC/25AAC DPDT (73.82x38.89x35.72)mm Flange Power Relay
Search Keywords:
389CX8
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
389FXBXC1-24D
389FXBXC1-24D
VIEW PRODUCT