389FXAXC1-24D
Schneider Electric-Legacy RelaysElectromechanical Relay 24VDC 400Ohm 13ADC/25AAC SPDT (73.82x38.89x35.72)mm Flange Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
389FXAXC1-24D
Alias/AKA:
W389FXAXC1-24D
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
25 A
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
Life Cycle:
Discontinued
Electromechanical Relay 24VDC 400Ohm 13ADC/25AAC SPDT (73.82x38.89x35.72)mm Flange Power Relay
Search Keywords:
389FXAXC124D
This product has been discontinued by the supplier
IN STOCK:
0
On Order:
232
can ship 1/6/25
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Quantity
Unit Price
Ext. Price
1
$49.94
$49.940
5
$35.25
$176.250
10
$32.61
$326.100
30
$27.90
$837.000
100
$24.65
$2,465.000
250
$24.33
$6,082.500
500
+
$24.09
$12,045.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3006P-1-104LF
Trimmer Potentiometer - 100K Ohm - 0.75W(3/4W) - 15(Elec)Turn - 20.57 X 4.83 X 6.35mm - Pi...
70-788EL11-1
Conn Relay Socket SKT 11 POS Screw ST Panel Mount
389FXCXC1-24D
Electromechanical Relay 24VDC 400Ohm 13ADC/20AAC DPDT (73.82x38.89x35.72)mm Flange Power R...
389FHXXC1-24D
Electromechanical Relay 24VDC 400Ohm 30A SPST-NO-DM (73.82x38.89x35.72)mm Flange Power Rel...
162-8430-0932-502
16284300932502-359-8430-09-502 Base, 162-0932 Lens, Complete Assembly-Series359