389FXBXC1-120A
Schneider Electric-Legacy RelaysElectromechanical Relay 110/120VAC 1.7KOhm 13ADC/25AAC DPDT (73.82x38.89x35.72)mm Flange Power Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
389FXBXC1-120A
Alias/AKA:
W389FXBXC1-120A
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
25 A
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
The Magnecraft / Schneider Electric part 389FXBXC1-120A is an electromechanical relay designed for various industrial applications. This relay operates on a voltage range of 110/120VAC and has a coil resistance of 1.7KOhm. With a DPDT configuration, it provides versatile switching options and can handle a current of 13ADC or 25AAC. The compact dimensions of 73.82x38.89x35.72mm make it suitable for space-constrained installations. Equipped with a flange for easy mounting, this power relay is a reliable and durable choice for your electrical control needs.
Search Keywords:
389FXBXC1120A
IN STOCK:
17
Ships today, if you order in
On Order:
717
can ship 12/26/24
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$63.53
$63.530
5
$62.58
$312.900
10
$53.60
$536.000
30
$52.79
$1,583.700
50
$50.60
$2,530.000
100
$46.52
$4,652.000
250
+
$45.82
$11,455.000
Product Guides