389FXBXC-120A
Schneider Electric-Legacy RelaysElectromechanical Relay 110/120VAC 1.7KOhm 13ADC/25AAC DPDT (35.72x38.89)mm Socket Power Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
389FXBXC-120A
Alias/AKA:
W389FXBXC-120A
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
25 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
The Magnecraft / Schneider Electric part 389FXBXC-120A is a high-quality electromechanical relay designed for industrial applications. This reliable relay operates on 110/120VAC and has a contact resistance of 1.7KOhm. With a double-pole double-throw (DPDT) configuration, it can handle a maximum load of 13ADC/25AAC. The compact design of this relay, measuring 35.72x38.89mm, makes it suitable for space-constrained installations. Additionally, the relay is compatible with a socket for easy installation and replacement. Trust the Magnecraft / Schneider Electric 389FXBXC-120A for your power relay needs.
Search Keywords:
389FXBXC120A
IN STOCK:
0
On Order:
200
can ship 11/21/24
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$69.20
$69.200
5
$48.85
$244.250
10
$39.81
$398.100
30
$37.50
$1,125.000
50
$35.43
$1,771.500
100
$33.57
$3,357.000
250
+
$33.23
$8,307.500
Product Guides