389FXBXC1-240A
Schneider Electric-Legacy RelaysElectromechanical Relay 220/240VAC 7.2KOhm 13ADC/25AAC DPDT (73.82x38.89x35.72)mm Flange Power Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
389FXBXC1-240A
Alias/AKA:
W389FXBXC1-240A
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
220,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
25 A
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
The Magnecraft / Schneider Electric part 389FXBXC1-240A is a reliable and high-quality electromechanical relay. This particular model is designed to operate with an input voltage of 220/240VAC. It has a resistance of 7.2KOhm and can handle a current of 13ADC or 25AAC. The relay features a double pole double throw (DPDT) configuration, providing flexible switching capabilities. With its compact dimensions of 73.82x38.89x35.72 mm and a flange design, this power relay is suitable for various applications where space is limited. Trust this Magnecraft / Schneider Electric relay to deliver exceptional performance and durability.
Search Keywords:
389FXBXC1240A
IN STOCK:
0
On Order:
500
can ship 1/27/25
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
1
$51.38
$51.380
5
$50.61
$253.050
10
$46.31
$463.100
30
$44.20
$1,326.000
50
$40.95
$2,047.500
100
$39.72
$3,972.000
250
+
$38.41
$9,602.500
Product Guides