help desk software

389FXBXC1-24A

Schneider Electric-Legacy Relays

Electromechanical Relay 24VAC 72Ohm 13ADC/25AAC DPDT (73.82x38.89x35.72)mm Flange Power Relay .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
389FXBXC1-24A
Alias/AKA:
W389FXBXC1-24A
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack:
10
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
25 A
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
The Magnecraft / Schneider Electric part 389FXBXC1-24A is an electromechanical relay designed for reliable performance in industrial applications. This power relay operates with a voltage of 24VAC and has a resistance of 72Ohm. It features a DPDT (double-pole, double-throw) configuration, allowing for versatile switching capabilities. With a compact size of (73.82x38.89x35.72)mm, this relay can easily fit into tight spaces. It is capable of handling a current of 13ADC and 25AAC, making it suitable for both direct current and alternating current applications. The flange design ensures secure and stable installation, enhancing its durability and longevity. Trust the Magnecraft / Schneider Electric 389FXBXC1-24A relay for efficient performance and reliable power switching in your industrial projects.
Search Keywords:
389FXBXC124A
IN STOCK: 1,108
Can Ship immediately
On Order:
30   can ship 11/21/24 
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$70.56
$70.560
5
$49.56
$247.800
10
$45.55
$455.500
30
$43.65
$1,309.500
50
$42.41
$2,120.500
100
$40.89
$4,089.000
250 +
$40.22
$10,055.000