389FXBXC-24D
Schneider Electric-Legacy RelaysElectromechanical Relay 24VDC 400Ohm 13ADC/25AAC DPDT (35.72x38.89)mm Socket Power Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
389FXBXC-24D
Alias/AKA:
W389FXBXC-24D
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
25 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
The Magnecraft / Schneider Electric part 389FXBXC-24D is an electromechanical relay designed for various power applications. It operates on a 24VDC input and offers a 400Ohm coil resistance. With a double pole double throw (DPDT) configuration, it facilitates versatile switching and control functions. This high-quality relay is capable of handling 13ADC and 25AAC current. The compact dimensions of 35.72x38.89mm make it suitable for space-constrained installations. It also comes with a socket for easy integration into existing systems. The Magnecraft / Schneider Electric 389FXBXC-24D is a reliable and efficient solution for power relay requirements.
Search Keywords:
389FXBXC24D
IN STOCK:
500
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$71.56
$71.560
5
$50.51
$252.550
10
$41.41
$414.100
30
$39.11
$1,173.300
50
$37.27
$1,863.500
100
$34.96
$3,496.000
250
+
$34.61
$8,652.500
Product Guides
CUSTOMERS
ALSO BOUGHT
70-788EL11-1
Conn Relay Socket SKT 11 POS Screw ST Panel Mount
FCA-210-BZ4
Electromechanical Relay 28VDC 320Ohm 10A DPDT (26.04x13.34x25.65)mm Flange Military Relay
16-1351
Relay Retaining Clip for use with 388J Relay - 711 Relay and 788 Series Relay.
70-ASMD-250
Socket Modules Connects The Circuit In Parallel With The Relay Coil
H3DSSLAC24230DC2448
SPDT Time Delay Relays 24VAC/24VDC 230VAC/48VDC