389FXCXC1-240A
Schneider Electric-Legacy RelaysElectromechanical Relay 220/240VAC 4.6KOhm 13ADC/20AAC 3PDT (73.82x38.89x35.72)mm Flange Power Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
389FXCXC1-240A
Alias/AKA:
W389FXCXC1-240A
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
220,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
25 A
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
The Magnecraft / Schneider Electric 389FXCXC1-240A is an electromechanical relay with a 220/240VAC voltage rating. It features a 4.6KOhm resistance and can handle up to 13ADC/20AAC current. This relay has a 3PDT configuration and is designed to fit into a flange mounting system. With dimensions of 73.82x38.89x35.72mm, this power relay offers reliable and efficient operation for a range of electrical applications.
Search Keywords:
389FXCXC1240A
IN STOCK:
750
Can Ship immediately
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$39.14
$39.140
5
$36.57
$182.850
10
$34.32
$343.200
30
$31.42
$942.600
50
$29.75
$1,487.500
100
$28.60
$2,860.000
250
+
$27.89
$6,972.500
Product Guides
CUSTOMERS
ALSO BOUGHT
20844-84
Power Relay 120VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
389FXBXC1-240A
Electromechanical Relay 220/240VAC 7.2KOhm 13ADC/25AAC DPDT (73.82x38.89x35.72)mm Flange P...
EPBAP84
Enclosed Power Distribution Block 760 Amps 600 Volts AC/DC
EPBAP86
Power Distribution Block - 1 Pole - 760A - 600V - Line: (2) 500 kcmil - #4 AWG - Load: (12...