425XBX69-24D
Schneider Electric-Legacy RelaysElectromechanical Relay 24VDC 290Ohm 40A DPDT (63.5x79.2x64.26)mm Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
425XBX69-24D
RoHS:
Yes
HTS:
8536410050
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
40 A
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 24VDC 290Ohm 40A DPDT (63.5x79.2x64.26)mm Power Relay
Search Keywords:
425XBX6924D
This product is not in stock and cannot be back-ordered
Product Guides