Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
6225AXXSZS-AC90
RoHS:
Yes
HTS:
8541408000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Output Type:
AC
Maximum Output Voltage:
280 V
Maximum Output Current:
25 A
Output Device:
SCR
Input Type:
AC,DC
Input Voltage:
140,280 V
Mounting:
N/A
Circuit Arrangement:
1 Form A
Dimension:
N/A
Life Cycle:
Discontinued & Replaced
Relay SSR 20mA 140V/280V AC/DC-IN 25A 280V AC-OUT
Search Keywords:
6225AXXSZSAC90
This product is discontinued, but still in stock
IN STOCK:
268
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$142.90
$142.900
5
$115.34
$576.700
10
$111.77
$1,117.700
20
$107.45
$2,149.000
50
$87.22
$4,361.000
100
$82.85
$8,285.000
250
+
$81.20
$20,300.000