6225AXXSZS-DC3
Schneider Electric-Legacy RelaysRelay SSR 16mA 32V DC-IN 25A 280V AC-OUT 4-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
6225AXXSZS-DC3
RoHS:
Yes
HTS:
8541408000
COO:
CN
ECCN:
EAR99
Output Type:
AC
Maximum Output Voltage:
280 V
Maximum Output Current:
25 A
Output Device:
SCR
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
44.9 x 57.7 x 14.8 mm
Life Cycle:
Discontinued & Replaced
The Magnecraft / Schneider Electric part 6225AXXSZS-DC3 is a reliable and high-performance solid-state relay. It is designed to handle a maximum input current of 16mA at 32V DC, making it suitable for use in various industrial applications. With a maximum output rating of 25A at 280V AC, this relay is capable of safely controlling high-power loads. Its 4-pin configuration ensures easy and secure connections, making installation hassle-free. Trust this Magnecraft / Schneider Electric relay to deliver efficient and dependable performance in your electrical control systems.
Search Keywords:
6225AXXSZSDC3
CUSTOMERS
ALSO BOUGHT
BK/MDL-4-R
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton
199X-12
Electromechanical Relay DPDT 40A 12VDC 70Ohm
MDR-60-24
AC/DC Power Supply - 1 Output - 24V@2.5A - 60W.
4782.0000
Power Entry Connector - IEC C13 - Straight - Rewireable - 8.5mm Max OD - 4782 - Receptacle...
1825569
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...