help desk software
DATA SHEET

70-170-1

Schneider Electric-Legacy Relays

Conn Relay Socket SKT 11 POS Screw ST Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
70-170-1
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Relay Socket
Number of Contacts:
11
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Mounting:
Panel Mount
Operating Temperature:
-40 to 80 °C
Conn Relay Socket SKT 11 POS Screw ST Panel Mount
Search Keywords:
701701
IN STOCK: 399
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$16.75
$167.500
30
$14.82
$444.600
50
$14.51
$725.500
100
$14.14
$1,414.000
250
$13.85
$3,462.500
500
$13.71
$6,855.000
1,000 +
$13.57
$13,570.000
Tools/3D Models