70-178-1
Schneider Electric-Legacy RelaysConn Relay Socket SKT 11 POS Solder ST Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
70-178-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Relay Socket
Number of Contacts:
11
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Mounting:
Through Hole
Operating Temperature:
-40 to 80 °C
The Magnecraft / Schneider Electric part 70-178-1 is a reliable connection relay socket designed for industrial applications. This socket features 11 positions with solder surface mount technology for easy installation. With its through-hole design, it provides secure and efficient connections for various electrical components. Trust this high-quality relay socket for your demanding electrical projects.
Search Keywords:
701781
IN STOCK:
1,469
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$5.244
$52.440
50
$3.920
$196.000
250
$2.702
$675.500
500
$2.646
$1,323.000
1,000
$2.619
$2,619.000
2,500
$2.593
$6,482.500
5,000
$2.567
$12,835.000
7,500
+
$2.542
$19,065.000
Product Guides
CUSTOMERS
ALSO BOUGHT
530714B00000G
Heat Sink - TO-220 - Aluminum - 2.0W @ 40°C - Board Level - Bolt On - Black Anodized.
1-206763-1
METRIMATE PIN HEADER ASSY,24P
1-480698-0
Connector Housing - Universal MATE-N-LOK Series - Plug - 2 Ways - 6.35 mm.
1-480709-0
12P UMNL CAP HSG NATL
1-640510-0
06P MR II CAP HSG V0