help desk software
DATA SHEET

70-178-2

Schneider Electric-Legacy Relays

Conn Relay Socket SKT 11 POS Solder ST Thru-Hole .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
70-178-2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Relay Socket
Number of Contacts:
11
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Mounting:
Through Hole
Operating Temperature:
-40 to 80 °C
The Magnecraft / Schneider Electric part 70-178-2 is a high-quality connector relay socket designed for secure and reliable connections. This socket has 11 positions for various applications and features solder terminals for easy installation. The through-hole design ensures a stable and durable connection, making it ideal for industrial and commercial projects. Trust in the quality and performance of Magnecraft / Schneider Electric products for your relay socket needs.
Search Keywords:
701782
IN STOCK: 2,868
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$5.980
$59.800
50
$4.987
$249.350
250
$4.420
$1,105.000
500
$3.510
$1,755.000
1,000
$3.475
$3,475.000
2,500
$3.440
$8,600.000
5,000
$3.406
$17,030.000
7,500 +
$3.372
$25,290.000
Tools/3D Models