help desk software
DATA SHEET

70-305-1

Schneider Electric-Legacy Relays

Conn Relay Socket SKT 4 POS Solder ST Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
70-305-1
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Relay Socket
Number of Contacts:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Mounting:
Through Hole
Operating Temperature:
-40 to 80 °C
Life Cycle:
Discontinued
Conn Relay Socket SKT 4 POS Solder ST Thru-Hole
Search Keywords:
703051
  This product is discontinued, but still in stock
IN STOCK: 54
Can Ship immediately
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.850
$38.500
50
$3.340
$167.000
250
$2.907
$726.750
500
$2.728
$1,364.000
1,000
$2.646
$2,646.000
2,500
$2.568
$6,420.000
5,000
$2.529
$12,645.000
7,500 +
$2.424
$18,180.000
Tools/3D Models