70-401-1
Schneider Electric-Legacy RelaysConn Relay Socket SKT 8 POS Solder ST Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
70-401-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Relay Socket
Number of Contacts:
8
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Mounting:
Panel Mount
Operating Temperature:
-40 to 80 °C
The Magnecraft / Schneider Electric part 70-401-1 is a high-quality relay socket designed for various applications. This socket features 8 positions and is intended for solder connection. Its panel mount design ensures easy and secure installation. With its sturdy construction and reliable performance, this socket is an excellent choice for connecting and mounting your relays.
Search Keywords:
704011
IN STOCK:
274
Can Ship immediately
Manufacturer Stock:
411
can ship
10/28/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
10
$6.53
$65.300
50
$4.53
$226.500
250
$4.10
$1,025.000
500
$4.01
$2,005.000
1,000
$3.95
$3,950.000
2,500
$3.89
$9,725.000
5,000
$3.83
$19,150.000
7,500
+
$3.78
$28,350.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
MPG106F
Switch Push Button SPDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loo...
2-2013289-1
Memory Socket - DDR3 - SODIMM Socket - 204 Contacts - Copper Alloy - Gold Plated Contacts.
MPG206R
Switch Push Button DPDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loo...
640501-1
09P MR HDR ASSY V0
MS3102A10SL-4P
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port Automotive