70-461-1
Schneider Electric-Legacy RelaysConn Relay Socket SKT 14 POS Screw ST Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
70-461-1
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Type:
Relay Socket
Number of Contacts:
14
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Mounting:
Panel Mount
Operating Temperature:
-40 to 80 °C
The Magnecraft / Schneider Electric 70-461-1 is a reliable and versatile relay socket designed to securely connect and mount to a variety of applications. This high-quality socket features 14 positions, making it perfect for use with multiple relays. It is equipped with screw terminals for easy and secure wiring connections. The panel mount design allows for convenient and secure installation on various panels. Trust in the Magnecraft / Schneider Electric 70-461-1 for your relay socket needs, ensuring reliable and efficient performance.
Search Keywords:
704611
IN STOCK:
493
Ships today, if you order in
On Order:
60
can ship 7/22/24
500
can ship 9/16/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$10.17
$101.700
30
$9.60
$288.000
50
$9.25
$462.500
100
$8.66
$866.000
250
$8.44
$2,110.000
500
$8.40
$4,200.000
1,000
+
$8.35
$8,350.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
IELHK11-1-72-15.0-01-V
Circuit Breaker Magnetic 2Pole 15A
31-4803
Conn BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount RCP/RCP Silver
IELHK11-1-72-50.0-01-V
Circuit Breaker Magnetic 2Pole 50A
IELK1-1-72-30.0-01-V
Circuit Breaker Magnetic 1Pole 30A
1-66361-0
III+ PIN,18-14,TIN-LEAD,SMPACK