help desk software
DATA SHEET

70-463-1

Schneider Electric-Legacy Relays

Conn Relay Socket SKT 11 POS Screw ST Panel Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
70-463-1
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Relay Socket
Number of Contacts:
11
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Mounting:
Panel Mount
Operating Temperature:
-40 to 80 °C
The Magnecraft / Schneider Electric part 70-463-1 is a high-quality relay socket designed for seamless connectivity and easy installation. It features 11 positions for secure screw terminations, ensuring reliable connections. The socket is panel mounted, providing a stable and secure attachment to the desired location. Whether used in industrial, commercial, or residential applications, this relay socket guarantees exceptional performance and durability.
Search Keywords:
704631
IN STOCK: 217
Ships today, if you order in
On Order:
500   can ship 12/23/24 
1,000   can ship 1/30/25 
Minimum Order:
10
Multiple:
10
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$9.99
$99.900
30
$9.64
$289.200
50
$9.54
$477.000
100
$9.05
$905.000
250
$8.51
$2,127.500
500
$8.42
$4,210.000
1,000 +
$8.34
$8,340.000
Tools/3D Models