70-464-1
Schneider Electric-Legacy RelaysConn Relay Socket SKT 8 POS Screw ST Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
70-464-1
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Relay Socket
Number of Contacts:
8
Maximum Voltage Rating:
600 V
Maximum Current Rating:
15 A
Mounting:
Panel Mount
Operating Temperature:
-40 to 80 °C
The Magnecraft / Schneider Electric part 70-464-1 is a Conn Relay Socket designed for SKT 8 POS Screw ST Panel Mount. This high-quality socket allows for easy and secure connection of relays, providing reliable performance in various industrial applications. Its screw terminals ensure a secure and stable connection, making it ideal for panel mounting. Trust this Magnecraft / Schneider Electric relay socket to facilitate a secure and efficient relay connection for your electrical projects.
Search Keywords:
704641
IN STOCK:
753
Can Ship immediately
On Order:
1,000
can ship 12/23/24
10
can ship 1/2/25
1,000
can ship 1/30/25
Minimum Order:
10
Multiple:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$7.21
$72.100
30
$6.77
$203.100
100
$6.15
$615.000
250
$6.05
$1,512.500
500
$5.99
$2,995.000
1,000
$5.93
$5,930.000
2,500
$5.87
$14,675.000
5,000
+
$5.81
$29,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
31-4803
Conn BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount RCP/RCP Silver
2-520409-2
ULTRA-FAST 187 ASY REC 22-18 TPBR
IELHK11-1-72-50.0-01-V
Circuit Breaker Magnetic 2Pole 50A
1-66361-0
III+ PIN,18-14,TIN-LEAD,SMPACK
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...