help desk software

70-750E11-1

Schneider Electric-Legacy Relays

Conn Relay Socket SKT 11 POS Screw ST Panel Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
70-750E11-1
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Type:
Relay Socket
Number of Contacts:
11
Maximum Voltage Rating:
300 V
Maximum Current Rating:
12 A
Mounting:
Panel Mount
Operating Temperature:
-40 to 80 °C
Conn Relay Socket SKT 11 POS Screw ST Panel Mount
Search Keywords:
70750E111
IN STOCK: 491
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$6.42
$64.200
30
$6.14
$184.200
50
$6.08
$304.000
100
$6.02
$602.000
250
$5.96
$1,490.000
500
$5.90
$2,950.000
1,000 +
$5.84
$5,840.000