Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
70-750EL11-1
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Type:
Relay Socket
Number of Contacts:
11
Maximum Voltage Rating:
300 V
Maximum Current Rating:
16 A
Mounting:
Panel Mount
Operating Temperature:
-40 to 80 °C
Conn Relay Socket SKT 11 POS Screw ST Panel Mount
Search Keywords:
70750EL111
IN STOCK:
415
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$15.49
$154.900
30
$14.11
$423.300
50
$13.30
$665.000
100
$12.65
$1,265.000
250
$12.52
$3,130.000
500
$12.39
$6,195.000
1,000
+
$12.27
$12,270.000
DOWNLOADS