70-782D8-1A
Schneider Electric-Legacy RelaysConn Relay Socket SKT 8 POS Screw ST Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
70-782D8-1A
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Relay Socket
Number of Contacts:
8
Maximum Voltage Rating:
300 V
Maximum Current Rating:
16 A
Mounting:
Panel Mount
Operating Temperature:
-40 to 80 °C
The Magnecraft / Schneider Electric part 70-782D8-1A is a high-quality connection relay socket designed for easy installation and secure panel mounting. This socket has 8 positions and features a screw terminal connection, allowing for reliable and efficient electrical connections. It is perfect for use in various applications, including industrial automation, control systems, and power distribution. With its sturdy construction and user-friendly design, this relay socket ensures long-lasting performance and hassle-free maintenance. Upgrade your electrical systems with the Magnecraft / Schneider Electric 70-782D8-1A relay socket for seamless and efficient connectivity.
Search Keywords:
70782D81A
IN STOCK:
738
Ships today, if you order in
On Order:
500
can ship 12/23/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$8.92
$89.200
30
$8.23
$246.900
50
$8.14
$407.000
100
$8.04
$804.000
250
$7.96
$1,990.000
500
$7.88
$3,940.000
1,000
+
$7.80
$7,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TIC-410A
Conn Test Probe 1 POS ST 1 Port
414363-8
PLUG,CABLE,RTANG,SMB
IA30ESN15UC
Proximity Sensor - Inductive - 0.591" (15mm) Sensing Distance - SCR Output - 10V to 40V - ...
NFA100120
EMRelay FlangeFast SPST 30A Co
HAT903CSAC24
Electromechanical Relay 24VAC 120Ohm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Fla...