help desk software
DATA SHEET

70-783D11-1A

Schneider Electric-Legacy Relays

Conn Relay Socket SKT 11 POS Screw ST Panel Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
70-783D11-1A
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Relay Socket
Number of Contacts:
11
Maximum Voltage Rating:
300 V
Maximum Current Rating:
16 A
Mounting:
Panel Mount
Operating Temperature:
-40 to 80 °C
The Magnecraft / Schneider Electric part 70-783D11-1A is a reliable and high-quality connection relay socket designed for SKT 11 POS screw ST panel mounting. This socket is easy to install and provides a stable and secure connection for your electrical wiring needs. It is suitable for various applications and ensures efficient and accurate relay operations. With its durable construction and reliable performance, the 70-783D11-1A is a top choice for professionals and DIY enthusiasts alike. Trust this dependable socket to deliver optimal performance and longevity for all your electrical projects.
Search Keywords:
70783D111A
IN STOCK: 330
Can Ship immediately
On Order:
500   can ship 1/27/25 
Minimum Order:
10
Multiple:
10
Factory Lead-Time
35 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$11.83
$118.300
30
$11.40
$342.000
50
$10.71
$535.500
100
$10.03
$1,003.000
250
$9.93
$2,482.500
500
$9.83
$4,915.000
1,000 +
$9.73
$9,730.000
Tools/3D Models