70S2-01-A-03-V
Schneider Electric-Legacy RelaysRelay SSR 40mA 15V DC-IN 3A 60V DC-OUT 4-Pin SIP .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
70S2-01-A-03-V
RoHS:
Yes
HTS:
8541408000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
3 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
15 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
43.2 x 10.2 x 26.4 mm
Life Cycle:
Discontinued
The Magnecraft / Schneider Electric 70S2-01-A-03-V is a solid-state relay (SSR) that provides reliable and efficient switching for various industrial applications. With a low input current of 40mA and a 15V DC input, this SSR is designed to operate with minimal power consumption.Featuring a robust 3A and 60V DC output, this relay is capable of handling high currents and voltages, making it suitable for controlling motors, heaters, and other high-power devices. The 4-pin SIP configuration simplifies installation and allows for easy integration into existing systems.With its solid-state construction, this SSR offers advantages over traditional electromechanical relays, including faster response times, longer lifespan, and silent operation. It also provides improved resistance to shock, vibration, and extreme temperatures, ensuring reliability in harsh industrial environments.The Magnecraft / Schneider Electric 70S2-01-A-03-V is an ideal choice for applications that require efficient, durable, and precise control of electrical loads.
Search Keywords:
70S201A03V
This product is discontinued, but still in stock
IN STOCK:
105
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$40.25
$40.250
5
$38.85
$194.250
10
$35.57
$355.700
30
$33.32
$999.600
100
$30.47
$3,047.000
250
$30.16
$7,540.000
500
+
$29.86
$14,930.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-520408-2
ULTRA-FAST 250 ASY REC 16-14 AWG TPBR
600A-GP-04
Conn Barrier Strip 8 POS 9.5mm Screw ST Panel Mount 15A Kulka®
15-216-2-05
NON-INSULATED DOUBLE TURRET TERMINAL
RH1B-UDC24V
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket
BA-2RV191-A2
MICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 250 Vac,...