70S2-04-B-03-V
Schneider Electric-Legacy RelaysRelay SSR 17mA 30V DC-IN 3A 140V AC-OUT 4-Pin SIP .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
70S2-04-B-03-V
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bulk
Output Type:
AC
Maximum Output Voltage:
140 V
Maximum Output Current:
3 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
30 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
43.2 x 10.2 x 26.4 mm
Life Cycle:
Discontinued
The Magnecraft / Schneider Electric part 70S2-04-B-03-V is a solid-state relay (SSR) designed for high-performance applications. With a 17mA 30V DC input, this relay is capable of handling up to 3A of current and provides a 140V AC output. Featuring a 4-pin SIP configuration, this relay is easy to install and offers reliable and efficient switching for a variety of industrial and commercial applications.
Search Keywords:
70S204B03V
This product is discontinued, but still in stock
IN STOCK:
1,239
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$49.85
$49.850
5
$47.70
$238.500
10
$46.26
$462.600
30
$45.48
$1,364.400
100
$44.26
$4,426.000
250
$41.64
$10,410.000
500
+
$40.12
$20,060.000
Product Guides