help desk software
DATA SHEET

70S2-04-B-06-S

Schneider Electric-Legacy Relays

Relay SSR 17mA 30V DC-IN 6A 140V AC-OUT 4-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
70S2-04-B-06-S
RoHS:
Yes
HTS:
8541408000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Output Type:
AC
Maximum Output Voltage:
140 V
Maximum Output Current:
6 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
30 V
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
31.2 x 26.2 x 22.9 mm
Life Cycle:
Discontinued
The Magnecraft / Schneider Electric part 70S2-04-B-06-S is a relay with a solid-state design, offering reliable and efficient switching capabilities. It features a low input current of 17mA and can handle a maximum DC input voltage of 30V. With a maximum output of 6A and an AC output voltage rating of 140V, this 4-pin relay is capable of effectively controlling various electro-mechanical applications. Its compact size and easy installation make it suitable for a wide range of industrial and commercial applications.
Search Keywords:
70S204B06S
  This product is discontinued, but still in stock
IN STOCK: 1
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$93.58
$93.580
5
$75.15
$375.750
10
$72.73
$727.300
30
$70.42
$2,112.600
50
$69.71
$3,485.500
100
$69.02
$6,902.000
250 +
$68.33
$17,082.500
Tools/3D Models