help desk software
DATA SHEET

70S2-05-C-10-M

Schneider Electric-Legacy Relays

Relay SSR 17mA 30V DC-IN 10A 280V AC-OUT 4-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
70S2-05-C-10-M
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Output Type:
AC
Maximum Output Voltage:
280 V
Maximum Output Current:
10 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
30 V
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
31.2(Max) x 26.2 x 22.9(Max) mm
Life Cycle:
Discontinued
Relay SSR 17mA 30V DC-IN 10A 280V AC-OUT 4-Pin
Search Keywords:
70S205C10M
  This product is discontinued, but still in stock
IN STOCK: 25
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$37.444
$37.444
5
$32.396
$161.980
25
$20.485
$512.125
50
$19.422
$971.100
100
$18.142
$1,814.200
250
$17.554
$4,388.500
500 +
$12.586
$6,293.000
Tools/3D Models