Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
70S2-05-C-12-S
RoHS:
Yes
HTS:
8541408000
COO:
CN
ECCN:
EAR99
Output Type:
AC
Maximum Output Voltage:
280 V
Maximum Output Current:
12 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
30 V
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
31.2 x 26.2 x 22.9 mm
Relay SSR 17mA 30V DC-IN 12A 280V AC-OUT 4-Pin
Search Keywords:
70S205C12S
IN STOCK:
156
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$51.80
$51.800
5
$46.56
$232.800
10
$45.26
$452.600
30
$31.16
$934.800
50
$29.58
$1,479.000
100
$29.13
$2,913.000
250
+
$26.02
$6,505.000
DOWNLOADS