725AXXSC3ML-120A
Schneider Electric-Legacy RelaysElectromechanical Relay 120VAC 30A SPST-NO (( 67.7mm 33.1mm 53.2mm)) Panel/DIN Rail Power Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
725AXXSC3ML-120A
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
10
Coil Current:
N/A
AC Coil Voltage:
120 V
The Magnecraft 725AXXSC3ML-120A is a high-quality electromechanical relay designed for reliable power switching applications in various industrial and commercial settings. With a rated voltage of 120VAC and a current handling capacity of 30A, this single-pole, single-throw normally open (SPST-NO) relay offers robust performance for a wide range of electrical control systems.Featuring a compact and durable design, the 725AXXSC3ML-120A is suitable for both panel and DIN rail mounting, providing flexibility in installation. With dimensions measuring 67.7mm in length, 33.1mm in width, and 53.2mm in height, this relay can be easily integrated into existing systems or setups with limited space.Ideal for applications requiring reliable power switching such as lighting controls, motor control circuits, and HVAC systems, the Magnecraft 725AXXSC3ML-120A relay ensures efficient and safe operation. Manufactured by Schneider Electric, a trusted name in the industry, this relay guarantees superior quality and durability, delivering long-lasting performance and dependable functionality.
Search Keywords:
725AXXSC3ML120A
IN STOCK:
528
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$66.23
$66.230
5
$46.75
$233.750
10
$41.57
$415.700
30
$39.32
$1,179.600
50
$38.29
$1,914.500
100
$37.25
$3,725.000
250
+
$37.06
$9,265.000