725BXXBM4L-120A
Schneider Electric-Legacy RelaysElectromechanical Relay 120VAC 25A DPST-NO (( 50mm 33.1mm 57.6mm)) Plug-In Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
725BXXBM4L-120A
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Maximum Current Rating:
25 A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-20 to 55 °C
Life Cycle:
Discontinued
Electromechanical Relay 120VAC 25A DPST-NO (( 50mm 33.1mm 57.6mm)) Plug-In Power Relay
Search Keywords:
725BXXBM4L120A
This product is discontinued, but still in stock
IN STOCK:
14
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$56.53
$56.530
5
$36.31
$181.550
30
$29.81
$894.300
50
$28.30
$1,415.000
100
$27.42
$2,742.000
250
$27.01
$6,752.500
500
+
$26.60
$13,300.000